
CMOS BCD-to-7-segment LCD decoder/driver featuring a display-frequency output. This interface IC operates with a maximum frequency of 8MHz and supports a wide input voltage range from 3V to 18V. It includes a demultiplexer and decoder logic function, with 4 inputs and 7 outputs for driving LCD displays. The component is housed in a lead-free, gold-plated TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.2mm height, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD4055BPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4055BPW technical specifications.
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Display Type | LCD |
| Height | 1.2mm |
| High Level Output Current | -1.9mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
