
CMOS liquid crystal display driver with 4 inputs and 7 outputs, featuring a decoder logic function. Operates with supply voltages from 3V to 18V and input voltages from 3V to 18V, supporting a maximum frequency of 8MHz. Offers high level output current of -1.9mA and low level output current of 3.6mA. Packaged in a 16-pin TSSOP, this RoHS compliant component has a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4055BPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4055BPWE4 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4055B |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
