The CD4055BPWRE4 is a 16-bit bidirectional bus switch from Texas Instruments, packaged in a TSSOP-16 package. It operates from a supply voltage of 18V and has an extremely low operating supply current of 40nA. The device is RoHS compliant and is suitable for use in surface mount applications. It can withstand operating temperatures between -55°C and 125°C.
Texas Instruments CD4055BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.