
The CD4056BF3A is a 4-channel decoder, latch IC with 4 inputs and 7 outputs. It operates on a supply voltage of 3-18V and has a propagation delay of 1300ns. The device is constructed using CMOS technology and has a quiescent current of 100uA. It is available in a J package type and is packaged in rail/Tube packaging. The IC is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CD4056BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4056BF3A technical specifications.
| Package/Case | J |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4056BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
