
CMOS BCD to 7-segment LCD decoder/driver with strobed-latch function. Features 4-bit BCD input, 7-segment LCD output, and a demultiplexer/decoder logic function. Operates with a supply voltage range of 3V to 18V and a maximum frequency of 8MHz. Offers high level output current of -1.9mA and low level output current of 3.6mA. Packaged in a 16-SOIC (D) with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD4056BM96 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | D |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1300ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4056BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
