
CMOS BCD-to-7-segment decoder/driver IC with 4-bit input and 7-bit output. Features a maximum operating frequency of 8MHz, a supply voltage range of 3V to 18V, and a maximum power dissipation of 500mW. Operates across a temperature range of -55°C to 125°C. Includes gold contact plating and is RoHS compliant. Packaged in a 16-SOIC (D) case, with 2500 units per tape and reel.
Sign in to ask questions about the Texas Instruments CD4056BM96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4056BM96E4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | D |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1300ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4056BM96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
