The CD4056BNSRG4 is a surface mount linear voltage regulator from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is supplied in a tape and reel package with 2000 units per reel. This device is RoHS compliant and features a low operating supply current of 40nA. The CD4056BNSRG4 is designed for use in a variety of applications where a low-power linear voltage regulator is required.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4056BNSRG4 technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |