
CMOS BCD to 7-segment LCD decoder/driver with strobed-latch function. Features 4 input channels, 7 output bits, and a demultiplexer/decoder logic function. Operates with a supply voltage range of 3V to 18V and a maximum frequency of 8MHz. This device supports LCD display types and offers a high level output current of -1.9mA and a low level output current of 3.6mA. Packaged in a 16-TSSOP with gold contact plating, it functions across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4056BPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4056BPW technical specifications.
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1300ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4056BPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
