
The CD4059AD3 is a single-bit counter IC from Texas Instruments, featuring a CMOS technology and a DIP24 package. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 12V. The device is available in a through-hole mount configuration and has a propagation delay of 360ns. The CD4059AD3 is not RoHS compliant due to the presence of lead in the contact plating.
Texas Instruments CD4059AD3 technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4059AD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
