
CMOS Programmable Divide-by-N Counter, featuring a 16-bit programmable divide ratio and a 1-bit counter element. Operates with a positive edge clock trigger, supporting unidirectional down counting. Offers a maximum operating frequency of 6MHz and a wide operating temperature range from -55°C to 125°C. Powered by a supply voltage between 3V and 12V, with asynchronous reset functionality. Packaged in a 24-pin PDIP for through-hole mounting, with gold contact plating and RoHS compliance.
Sign in to ask questions about the Texas Instruments CD4059AEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4059AEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Quiescent Current | 500uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000 |
| Technology | CMOS |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4059AEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.