
CMOS Programmable Divide-by-N Counter, featuring a 6MHz frequency and positive edge clock trigger. This unidirectional, down-counting IC operates from 3V to 12V supply voltage with a maximum output current of 1.5mA. It offers asynchronous reset and a propagation delay of 360ns, with a quiescent current of 500uA. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component supports a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD4059AM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Output Current | 1.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000 |
| Technology | CMOS |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4059AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
