
The CD4060BF3A is a 10-bit counter IC from Texas Instruments, packaged in a DIP-16 package. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 3V and 18V. The device is built using CMOS technology and is not radiation hardened. It is not RoHS compliant and contains lead. The counter has a propagation delay of 740ns and a turn-on delay time of 740ns.
Sign in to ask questions about the Texas Instruments CD4060BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4060BF3A technical specifications.
| Package/Case | J |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 740ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 740ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4060BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
