
Texas Instruments CD4060BM96E4 technical specifications.
| Package/Case | D |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Frequency | 24MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 10 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4060BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
