
The CD4060BME4 is a 10-bit counter with 14-bit elements, operating at a frequency of 24MHz. It features a negative edge trigger and is packaged in a SOIC-16 package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring counters and dividers.
Texas Instruments CD4060BME4 technical specifications.
| Package/Case | D |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 10 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4060BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
