
CMOS 14-stage ripple-carry binary counter/divider and oscillator, featuring negative edge clock trigger and asynchronous reset. Operates with a 3V to 18V supply voltage and a maximum frequency of 24MHz. This unidirectional up-counter offers a 10-bit output and a propagation delay of 740ns. Packaged in a 16-SOIC with gold contact plating, it is RoHS compliant and suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD4060BMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4060BMT technical specifications.
| Package/Case | D |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 740ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4060BMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
