
The CD4060BNSRE4 is a 10-bit counter IC with a 14-bit element, operating at a frequency of 24MHz and a supply voltage of 18V. It is packaged in a SOP16 package and has a temperature range of -55°C to 125°C. The IC is RoHS compliant and is available in quantities of 2000 per reel. It is a member of the 4000B series and is suitable for use in a variety of logic applications.
Texas Instruments CD4060BNSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 10 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4060BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
