
This 4-bit arithmetic logic unit is fabricated using CMOS technology and operates over a supply voltage range of 3V to 18V. It is packaged in a surface mount SOIC package and is RoHS compliant. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The quiescent current is 100uA and the propagation delay is 350ns.
Sign in to ask questions about the Texas Instruments CD4063BM96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4063BM96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1.25us |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4063BM96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
