
4-Bit Magnitude Comparator, CMOS technology, featuring 4 bits and 4 channels. Operates with a supply voltage range of 3V to 18V, offering a propagation delay of 350ns and a turn-on delay time of 1.25µs. Supports high and low level output currents of 4.2mA, with a quiescent current of 100µA. Packaged in a 16-SOIC surface mount format with gold contact plating, suitable for operation between -55°C and 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD4063BMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4063BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1.25us |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4063BMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
