
The CD4063BPW is a 4-bit arithmetic logic unit (ALU) integrated circuit from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is compatible with RoHS standards. The device features a high level output current of 4.2mA and a low level output current of 4.2mA. It has a propagation delay of 350ns and a turn-on delay time of 1.25us. The CD4063BPW is available in a TSSOP package and is suitable for surface mount applications.
Texas Instruments CD4063BPW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1.25us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4063BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
