
Texas Instruments CD4063BPWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4063BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
