The CD4066BCN is a 14-pin dual multiplexer from Texas Instruments, designed for industrial temperature applications. It operates within a supply voltage range of 3V to 15V and features a temperature grade of industrial. The device has 14 terminals and 4 functions, with a pin count of 14 and a width of 7.62mm. It is packaged in a 14-pin DIP package and is suitable for use in logic IC applications.
Texas Instruments CD4066BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.