
Quad SPST Analog Switch IC, featuring 4 independent circuits for versatile signal routing. Operates with dual or single supply voltages from 1.5V to 18V, with a maximum dual supply of 9V. CMOS technology ensures low quiescent current of 20nA and a maximum supply current of 5uA. Offers a bandwidth of 40MHz and is housed in a 14-pin PDIP package for through-hole mounting. Contact plating is gold, and the component is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4066BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4066BE technical specifications.
| Bandwidth | 40MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 7.5V |
| Height | 4.57mm |
| Independent Circuits | 4 |
| Input Capacitance | 8pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 20nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual, Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 30us |
| Weight | 0.032734oz |
| Width | 6.35mm |
| Channel-to-Channel Matching (ΔRon) | 5Ohm |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments CD4066BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
