
The CD4066BF3A is a 4-channel analog multiplexer from Texas Instruments. It is available in a CDIP package and is rated for operating temperatures between -55°C and 125°C. The device has 4 inputs and 4 outputs, and is suitable for use with supply voltages between 3V and 18V. The CD4066BF3A is not RoHS compliant and contains lead, making it a non-lead-free device.
Texas Instruments CD4066BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4066BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
