
CMOS Quad Bilateral Switch, a logic IC featuring 4 independent circuits, offers a 40MHz bandwidth. This surface mount device operates with dual supply voltages ranging from 1.5V to 9V, and a maximum supply voltage of 18V. It boasts a wide operating temperature range of -55°C to 125°C and a low supply current of 20nA, with a maximum of 5uA. The component is housed in a 14-SOIC package with gold contact plating and is RoHS compliant.
Texas Instruments CD4066BMG4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4066BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.