
Quad 1-channel, single pole single throw analog switch IC featuring 4 independent circuits. Operates with dual supply voltages from 1.5V to 9V, and single supply from 3V to 18V. Offers a bandwidth of 40MHz and a low supply current of 20nA. Packaged in a 14-pin SOIC surface mount case, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD4066BMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4066BMTG4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4066BMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
