
The CD4066BPWE4 is a dual supply 4-channel analog switch from Texas Instruments with a bandwidth of 40MHz. It is available in a TSSOP package and operates over a temperature range of -55°C to 125°C. The device is RoHS compliant and has a maximum supply voltage of 18V. It can be used in a variety of applications, including those requiring low power consumption, with a maximum supply current of 5uA.
Sign in to ask questions about the Texas Instruments CD4066BPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4066BPWE4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4066BPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
