
Quad 1:1 analog switch featuring 4 independent SPST channels. Offers a 40MHz bandwidth and a low on-state leakage current of 10-pA. Operates with dual supply voltages from 1.5V to 9V, or single supply from 3V to 18V. This surface-mount component is housed in a 14-pin TSSOP package with gold contact plating and operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4066BPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4066BPWG4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4066BPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
