
The CD4066BPWRE4 is a quad single-pole single-throw analog switch from Texas Instruments, featuring a bandwidth of 40MHz. It is available in a TSSOP-14 package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It can be powered by a single or dual supply voltage, with a maximum voltage of 18V and a supply current of 5uA.
Sign in to ask questions about the Texas Instruments CD4066BPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4066BPWRE4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4066BPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
