
Four-channel analog switch featuring 10-pA on-state leakage current and a 40MHz bandwidth. This 1:1 (SPST) device operates with dual supply voltages from 1.5V to 9V, or single supply from 3V to 18V. It offers independent control of four circuits, with a maximum supply current of 5µA. Packaged in a 14-TSSOP with gold contact plating, this surface-mount component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4066BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4066BPWRG4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4066BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
