
CMOS 16-channel analog multiplexer/demultiplexer with a 14MHz bandwidth. Features 16 inputs and 1 output, operating from a 3V to 18V single supply. Offers a wide temperature range of -55°C to 125°C and a low operating supply current of 80nA. Through-hole mounting in a PDIP package with gold contact plating.
Texas Instruments CD4067BEE4 technical specifications.
| Bandwidth | 14MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
