
16:1 single-ended analog multiplexer, featuring 1 channel and 16 inputs. This integrated circuit operates with a supply voltage range of 3V to 18V and offers a wide temperature range from -55°C to 125°C. With a bandwidth of 14MHz and an on-state resistance of 240 Ohms, it supports surface mount installation in a 24-SOIC package with gold contact plating. The device is RoHS compliant and designed for efficient operation with a nominal supply current of 100µA.
Sign in to ask questions about the Texas Instruments CD4067BM96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4067BM96G4 technical specifications.
| Bandwidth | 14MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Weight | 0.02187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BM96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
