
16-channel multiplexer/demultiplexer IC with a 14MHz bandwidth. Features a 3V to 18V operating supply voltage range and a maximum power dissipation of 500mW. Surface mountable in a 24-pin SOIC package with gold contact plating. Offers a low nominal supply current of 100µA and an operating supply current of 80nA. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4067BME4 technical specifications.
| Bandwidth | 14MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.
