
Texas Instruments CD4067BMG4 technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Weight | 0.02187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
