
IC MUX/DEMUX 1X16 24SO
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4067BNSRE4 technical specifications.
| -3db Bandwidth | 14MHz |
| Bandwidth | 60MHz |
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
