
16:1 single-ended analog multiplexer, featuring a 14MHz -3dB bandwidth and 30ns propagation delay. This integrated circuit operates with a supply voltage range of 3V to 18V, consuming a nominal 100µA and an operating supply current of 80nA. Designed for surface mounting in a 24-TSSOP package with gold contact plating, it offers a wide operating temperature range from -55°C to 125°C and a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4067BPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4067BPW technical specifications.
| -3db Bandwidth | 14MHz |
| Bandwidth | 14MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
