
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-TSSOP -55 to 125
Texas Instruments CD4067BPWR technical specifications.
| -3db Bandwidth | 14MHz |
| Bandwidth | 60MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 240R |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
