
The CD4067BPWRE4 is a single channel interface IC with a -3db bandwidth of 14MHz and a maximum bandwidth of 60MHz. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The IC is mounted using surface mount techniques and is available in a TSSOP package. It is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4067BPWRE4 technical specifications.
| -3db Bandwidth | 14MHz |
| Bandwidth | 60MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
