
The CD4067BPWRG4 is a single-channel interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a maximum power dissipation of 500mW and has a propagation delay of 60ns. The IC is packaged in TSSOP and is available in tape and reel packaging. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments CD4067BPWRG4 technical specifications.
| -3db Bandwidth | 14MHz |
| Bandwidth | 60MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
