
CMOS NAND Gate IC featuring 8 input lines and 1 element. Operates with a minimum supply voltage of 3V and a maximum of 18V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a maximum output current of 6.8mA. Input capacitance is 5pF, and propagation delay is 75ns. Packaged in a 14-pin PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4068BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 75ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 110ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4068BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
