
CMOS logic gate IC featuring an 8-input NAND/AND function. This through-hole component offers a single element with two output lines, operating from a 3V to 18V supply range. Maximum output current is 6.8mA, with high-level output current at -4.2mA and low-level output current at 4.2mA. The PDIP package, with gold contact plating, supports operation between -55°C and 125°C.
Texas Instruments CD4068BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | CD4068B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4068BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
