
The CD4068BF3A is a single NAND gate IC with a CDIP package and a temperature range of -55°C to 125°C. It has a high level output current of -4.2mA and a low level output current of 4.2mA. The IC is not RoHS compliant and contains lead. It operates on a supply voltage between 3V and 18V and has a quiescent current of 5uA.
Sign in to ask questions about the Texas Instruments CD4068BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4068BF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4068BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
