
CMOS 8-input NAND gate IC, operating from a 3V to 18V supply. Features a maximum operating temperature of 125°C and a minimum of -55°C. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a maximum output current of 6.8mA. Packaged in a 14-pin SOIC (PDSO14) surface-mount configuration, suitable for tape and reel packaging. Propagation delay is 300ns with a quiescent current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4068BMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4068BMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
