
CMOS 8-input NAND/AND gate IC, operating from a 3V to 18V supply range. Features include a maximum operating temperature of 125°C, a minimum of -55°C, and a quiescent current of 5µA. This surface mount component offers 8 input lines and 2 output lines, with high and low level output currents of 6.8mA and 1.5mA respectively. The logic function is NAND GATE, with a propagation delay of 300ns. Packaged in a 14-SO SOP for tape and reel distribution.
Texas Instruments CD4068BNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4068BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
