
CMOS 8-input NAND gate IC featuring a single circuit with 8 input lines and 2 output lines. Operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high-level output current of 6.8mA and a low-level output current of 1.5mA. This surface-mount component, housed in a 14-pin TSSOP package, boasts a wide operating temperature range from -55°C to 125°C. Its propagation delay is 300ns, with a quiescent current of 5uA. RoHS compliant and manufactured using CMOS technology.
Sign in to ask questions about the Texas Instruments CD4068BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4068BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4068BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
