The CD4069BE is a 14-pin dual inverter logic IC from Texas Instruments, featuring a propagation delay of 110ns. It operates within a temperature range of -55°C to 125°C and is available in a DIP-14 package. This device is suitable for use in military-grade applications and has a supply voltage range of 3V to 18V. The CD4069BE is a member of the 4000/14000/40000 logic family and has 6 functions, with 1 input and 14 terminals.
Sign in to ask questions about the Texas Instruments CD4069BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4069BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4069BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.