
CMOS Hex Inverter IC, featuring six independent inverter circuits within a 14-pin PDIP package. This logic gate IC operates with a supply voltage range of 3V to 18V and offers a typical output current of 6.8mA. With a propagation delay of 110ns, it is designed for through-hole mounting and operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and constructed with gold contact plating.
Texas Instruments CD4069UBE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 110ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
