
CMOS Hex Inverter IC, featuring 6 independent inverter circuits, each with a single input and output. Operates with a supply voltage range of 3V to 18V and offers a high level output current of -4.2mA and low level output current of 4.2mA. This through-hole mounted component is packaged in a 14-PDIP with gold contact plating, suitable for operation between -55°C and 125°C. It boasts a propagation delay of 110ns and a quiescent current of 5uA, with RoHS compliance.
Texas Instruments CD4069UBEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD4069UB |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
