
CMOS 6-element inverter IC, featuring 6 independent inverters with single inputs. Surface mountable in a 14-pin SOIC package with gold contact plating. Operates from 3V to 18V supply voltage, with a typical operating voltage of 15V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. Maximum operating temperature is 125°C, with a minimum of -55°C. Packaged on tape and reel for automated assembly.
Texas Instruments CD4069UBM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
