
CMOS Hex Inverter, featuring 6 independent inverter circuits, each with a single input. This surface-mount device operates with a supply voltage range of 3V to 18V, ideal for applications requiring a 15V operating supply. It delivers ±4.2mA high and low level output current, with a typical output current of 6.8mA. The component boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 110ns. Packaged in a 14-SOIC with gold contact plating, this lead-free and RoHS compliant integrated circuit is designed for reliable performance.
Texas Instruments CD4069UBMG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
