
CMOS Hex Inverter, featuring six independent inverter circuits, each with a single input and output. This surface-mount device operates across a wide temperature range of -55°C to 125°C, with supply voltages from 3V to 18V. It offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical output current of 6.8mA. The component boasts a propagation delay of 110ns and a quiescent current of 5uA. Packaged in a 14-SO SOP with gold contact plating, it is lead-free and RoHS compliant.
Texas Instruments CD4069UBNSRG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
